
SRN3015BTA-R47M | |
---|---|
DigiKey Part Number | 118-SRN3015BTA-R47MTR-ND - Tape & Reel (TR) 118-SRN3015BTA-R47MCT-ND - Cut Tape (CT) 118-SRN3015BTA-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015BTA-R47M |
Description | FIXED IND 470NH 3.7A 0.022OHM SM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 3.7 A 22mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN3015BTA-R47M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | 10 @ 1MHz | |
Frequency - Self Resonant | 246MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $2.56800 | $25.68 |
100 | $2.11480 | $211.48 |
1,000 | $1.73926 | $1,739.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.63994 | $3,279.88 |