SRN3015BTA-100M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3015BTA-470M

DigiKey Part Number
118-SRN3015BTA-470MTR-ND - Tape & Reel (TR)
118-SRN3015BTA-470MCT-ND - Cut Tape (CT)
118-SRN3015BTA-470MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3015BTA-470M
Description
FIXED IND 47UH 700MA 1.44OHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 700 mA 1.44Ohm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN3015BTA-470M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
47 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
460mA
Shielding
Shielded
DC Resistance (DCR)
1.44Ohm Max
Q @ Freq
15 @ 1MHz
Frequency - Self Resonant
18MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3015
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,788
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$2.56200$25.62
100$2.10940$210.94
1,000$1.73482$1,734.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.63576$3,271.52
4,000$1.54246$6,169.84
6,000$1.49042$8,942.52
10,000$1.42741$14,274.10
14,000$1.38741$19,423.74
20,000$1.34626$26,925.20
50,000$1.31376$65,688.00
Manufacturers Standard Package