SRN3015BTA-100M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3015BTA-220M

DigiKey Part Number
118-SRN3015BTA-220MTR-ND - Tape & Reel (TR)
118-SRN3015BTA-220MCT-ND - Cut Tape (CT)
118-SRN3015BTA-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3015BTA-220M
Description
FIXED IND 22UH 1A 0.54OHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 1 A 540mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN3015BTA-220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
680mA
Shielding
Shielded
DC Resistance (DCR)
540mOhm Max
Q @ Freq
15 @ 1MHz
Frequency - Self Resonant
26MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3015
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,197
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.13000$3.13
10$2.56800$25.68
100$2.11480$211.48
1,000$1.73926$1,739.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.63994$3,279.88
4,000$1.54640$6,185.60
6,000$1.49423$8,965.38
10,000$1.43106$14,310.60
14,000$1.39096$19,473.44
20,000$1.34970$26,994.00
50,000$1.31712$65,856.00
Manufacturers Standard Package