
SRN3015-4R7M | |
---|---|
DigiKey Part Number | SRN3015-4R7MTR-ND - Tape & Reel (TR) SRN3015-4R7MCT-ND - Cut Tape (CT) SRN3015-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015-4R7M |
Description | FIXED IND 4.7UH 1.4A 136MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.4 A 136mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN3015-4R7M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 136mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 65MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $2.50300 | $25.03 |
100 | $2.05550 | $205.55 |
1,000 | $1.69019 | $1,690.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.59372 | $3,187.44 |
4,000 | $1.50281 | $6,011.24 |
6,000 | $1.45211 | $8,712.66 |
10,000 | $1.39072 | $13,907.20 |
14,000 | $1.35175 | $18,924.50 |
20,000 | $1.31166 | $26,233.20 |
50,000 | $1.27596 | $63,798.00 |