1.5 µH Shielded Drum Core, Wirewound Inductor 2.1 A 66mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3015-1R5Y

DigiKey Part Number
SRN3015-1R5YTR-ND - Tape & Reel (TR)
SRN3015-1R5YCT-ND - Cut Tape (CT)
SRN3015-1R5YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3015-1R5Y
Description
FIXED IND 1.5UH 2.1A 66 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 2.1 A 66mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN3015-1R5Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
66mOhm Max
Series
Q @ Freq
10 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
130MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Current - Saturation (Isat)
2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,820
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$2.59800$25.98
100$2.13510$213.51
1,000$1.75562$1,755.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.65536$3,310.72
4,000$1.56094$6,243.76
6,000$1.50828$9,049.68
10,000$1.44451$14,445.10
14,000$1.40403$19,656.42
20,000$1.36239$27,247.80
Manufacturers Standard Package