SRN3012BTA-100M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3012BTA-R68M

DigiKey Part Number
118-SRN3012BTA-R68MTR-ND - Tape & Reel (TR)
118-SRN3012BTA-R68MCT-ND - Cut Tape (CT)
118-SRN3012BTA-R68MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3012BTA-R68M
Description
FIXED IND 680NH 4.8A 0.037OHM SM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 4.8 A 37mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN3012BTA-R68M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
680 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.3A
Shielding
Shielded
DC Resistance (DCR)
37mOhm Max
Q @ Freq
10 @ 1MHz
Frequency - Self Resonant
175MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3012
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.14592$3,437.76
Manufacturers Standard Package