SRN3012BTA-100M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3012BTA-R47M

DigiKey Part Number
118-SRN3012BTA-R47MTR-ND - Tape & Reel (TR)
118-SRN3012BTA-R47MCT-ND - Cut Tape (CT)
118-SRN3012BTA-R47MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3012BTA-R47M
Description
FIXED IND 470NH 5.2A 0.029OHM SM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 5.2 A 29mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN3012BTA-R47M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.8A
Shielding
Shielded
DC Resistance (DCR)
29mOhm Max
Q @ Freq
10 @ 1MHz
Frequency - Self Resonant
190MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3012
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,410
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.85600$18.56
100$1.52560$152.56
1,000$1.25464$1,254.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.14300$3,429.00
6,000$1.07779$6,466.74
9,000$1.04143$9,372.87
15,000$0.99740$14,961.00
21,000$0.96945$20,358.45
30,000$0.94070$28,221.00
75,000$0.91655$68,741.25
Manufacturers Standard Package