
SRN2010BTA-8R2M | |
---|---|
DigiKey Part Number | 118-SRN2010BTA-8R2MTR-ND - Tape & Reel (TR) 118-SRN2010BTA-8R2MCT-ND - Cut Tape (CT) 118-SRN2010BTA-8R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2010BTA-8R2M |
Description | FIXED IND 8.2UH 800MA 0.756OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 800 mA 756mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN2010BTA-8R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 8.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 756mOhm Max | |
Q @ Freq | 10 @ 1MHz | |
Frequency - Self Resonant | 33MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 2010 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.91300 | $19.13 |
100 | $1.57320 | $157.32 |
1,000 | $1.29381 | $1,293.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.17863 | $3,535.89 |
6,000 | $1.11141 | $6,668.46 |
9,000 | $1.07393 | $9,665.37 |
15,000 | $1.02853 | $15,427.95 |
21,000 | $0.99970 | $20,993.70 |
30,000 | $0.97006 | $29,101.80 |
75,000 | $0.94837 | $71,127.75 |