
SRN3010TA-6R8M | |
|---|---|
DigiKey Part Number | SRN3010TA-6R8MTR-ND - Tape & Reel (TR) SRN3010TA-6R8MCT-ND - Cut Tape (CT) SRN3010TA-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3010TA-6R8M |
Description | FIXED IND 6.8UH 1A 260 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1 A 260mOhm 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN3010TA-6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 770mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 260mOhm | |
Q @ Freq | 20 @ 1MHz | |
Frequency - Self Resonant | 55MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3010 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.35100 | $23.51 |
| 100 | $1.93210 | $193.21 |
| 1,000 | $1.58905 | $1,589.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.49829 | $2,996.58 |
| 4,000 | $1.41280 | $5,651.20 |
| 6,000 | $1.36514 | $8,190.84 |
| 10,000 | $1.30741 | $13,074.10 |
| 14,000 | $1.27075 | $17,790.50 |
| 20,000 | $1.23305 | $24,661.00 |

