SRN3010C-8R2M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3010C-8R2M

DigiKey Part Number
118-SRN3010C-8R2MTR-ND - Tape & Reel (TR)
118-SRN3010C-8R2MCT-ND - Cut Tape (CT)
118-SRN3010C-8R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3010C-8R2M
Description
FIXED IND 8.2UH 1.3A 330MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Drum Core, Wirewound Inductor 1 A 396mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN3010C-8R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
8.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
396mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3010
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,870
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.72000$2.72
10$2.24700$22.47
100$1.84560$184.56
1,000$1.51749$1,517.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.38245$4,147.35
6,000$1.30365$7,821.90
9,000$1.25968$11,337.12
15,000$1.20646$18,096.90
21,000$1.17267$24,626.07
30,000$1.13791$34,137.30
Manufacturers Standard Package