
SRN3010C-470M | |
---|---|
DigiKey Part Number | 118-SRN3010C-470MTR-ND - Tape & Reel (TR) 118-SRN3010C-470MCT-ND - Cut Tape (CT) 118-SRN3010C-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3010C-470M |
Description | FIXED IND 47UH 350MA 1.92OHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 450 mA 2.28Ohm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN3010C-470M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 360mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.28Ohm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3010 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $2.24200 | $22.42 |
100 | $1.84090 | $184.09 |
1,000 | $1.51362 | $1,513.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.37893 | $4,136.79 |
6,000 | $1.30032 | $7,801.92 |
9,000 | $1.25647 | $11,308.23 |
15,000 | $1.20338 | $18,050.70 |
21,000 | $1.16968 | $24,563.28 |
30,000 | $1.13501 | $34,050.30 |