
SRN3010C-330M | |
---|---|
DigiKey Part Number | 118-SRN3010C-330MTR-ND - Tape & Reel (TR) 118-SRN3010C-330MCT-ND - Cut Tape (CT) 118-SRN3010C-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3010C-330M |
Description | FIXED IND 33UH 500MA 1.32OHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 600 mA 1.524Ohm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN3010C-330M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 450mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.524Ohm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 23MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3010 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $2.24700 | $22.47 |
100 | $1.84560 | $184.56 |
1,000 | $1.51749 | $1,517.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.38245 | $4,147.35 |
6,000 | $1.30365 | $7,821.90 |
9,000 | $1.25968 | $11,337.12 |
15,000 | $1.20646 | $18,096.90 |
21,000 | $1.17267 | $24,626.07 |
30,000 | $1.13791 | $34,137.30 |