SRN3010BTA-1R0M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3010BTA-4R7M

DigiKey Part Number
118-SRN3010BTA-4R7MTR-ND - Tape & Reel (TR)
118-SRN3010BTA-4R7MCT-ND - Cut Tape (CT)
118-SRN3010BTA-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3010BTA-4R7M
Description
FIXED IND 4.7UH 1.8A 0.228OHM SM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.8 A 228mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN3010BTA-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
228mOhm Max
Q @ Freq
10 @ 1MHz
Frequency - Self Resonant
72MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3010
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,718
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.72000$2.72
10$2.26400$22.64
100$1.86040$186.04
1,000$1.52983$1,529.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.39376$4,181.28
6,000$1.31431$7,885.86
9,000$1.26999$11,429.91
15,000$1.21633$18,244.95
21,000$1.18226$24,827.46
30,000$1.14723$34,416.90
Manufacturers Standard Package