
SRN3015BTA-100M | |
---|---|
DigiKey Part Number | 118-SRN3015BTA-100MTR-ND - Tape & Reel (TR) 118-SRN3015BTA-100MCT-ND - Cut Tape (CT) 118-SRN3015BTA-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015BTA-100M |
Description | FIXED IND 10UH 1.5A 0.264OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.5 A 264mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN3015BTA-100M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 264mOhm Max | |
Q @ Freq | 10 @ 1MHz | |
Frequency - Self Resonant | 45MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.56200 | $25.62 |
100 | $2.10940 | $210.94 |
1,000 | $1.73482 | $1,734.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.63576 | $3,271.52 |
4,000 | $1.54246 | $6,169.84 |
6,000 | $1.49042 | $8,942.52 |
10,000 | $1.42741 | $14,274.10 |
14,000 | $1.38741 | $19,423.74 |
20,000 | $1.34626 | $26,925.20 |
50,000 | $1.31376 | $65,688.00 |