SRN3015BTA-100M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3015BTA-6R8M

DigiKey Part Number
118-SRN3015BTA-6R8MTR-ND - Tape & Reel (TR)
118-SRN3015BTA-6R8MCT-ND - Cut Tape (CT)
118-SRN3015BTA-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3015BTA-6R8M
Description
FIXED IND 6.8UH 1.7A 0.206OHM SM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 1.7 A 206mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN3015BTA-6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
206mOhm Max
Q @ Freq
10 @ 1MHz
Frequency - Self Resonant
50MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3015
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$2.56200$25.62
100$2.10940$210.94
1,000$1.73482$1,734.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.63576$3,271.52
4,000$1.54246$6,169.84
6,000$1.49042$8,942.52
10,000$1.42741$14,274.10
14,000$1.38741$19,423.74
20,000$1.34626$26,925.20
50,000$1.31376$65,688.00
Manufacturers Standard Package