SRN2010BTA-1R0M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN2010BTA-3R3M

DigiKey Part Number
118-SRN2010BTA-3R3MTR-ND - Tape & Reel (TR)
118-SRN2010BTA-3R3MCT-ND - Cut Tape (CT)
118-SRN2010BTA-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN2010BTA-3R3M
Description
FIXED IND 3.3UH 1.7A 0.252OHM SM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 1.7 A 252mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN2010BTA-3R3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Shielded
DC Resistance (DCR)
252mOhm Max
Q @ Freq
10 @ 1MHz
Frequency - Self Resonant
64MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
2010
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,509
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.91300$19.13
100$1.57320$157.32
1,000$1.29381$1,293.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.17863$3,535.89
6,000$1.11141$6,668.46
9,000$1.07393$9,665.37
15,000$1.02853$15,427.95
21,000$0.99970$20,993.70
30,000$0.97006$29,101.80
75,000$0.94837$71,127.75
Manufacturers Standard Package