
SRN2010BTA-150M | |
|---|---|
DigiKey Part Number | 118-SRN2010BTA-150MTR-ND - Tape & Reel (TR) 118-SRN2010BTA-150MCT-ND - Cut Tape (CT) 118-SRN2010BTA-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2010BTA-150M |
Description | FIXED IND 15UH 600MA 1.44 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Wirewound Inductor 600 mA 1.44Ohm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.44Ohm Max |
Mfr | Q @ Freq 10 @ 1MHz |
Series | Frequency - Self Resonant 24MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0806 (2016 Metric) |
Tolerance ±20% | Supplier Device Package 0806 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current - Saturation (Isat) 460mA | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.75100 | $17.51 |
| 100 | $1.43880 | $143.88 |
| 1,000 | $1.18340 | $1,183.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.07803 | $3,234.09 |
| 6,000 | $1.01653 | $6,099.18 |
| 9,000 | $0.98224 | $8,840.16 |
| 15,000 | $0.94070 | $14,110.50 |
| 21,000 | $0.91433 | $19,200.93 |
| 30,000 | $0.88720 | $26,616.00 |

