15 µH Semi-Shielded Wirewound Inductor 600 mA 1.44Ohm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN2010BTA-150M

DigiKey Part Number
118-SRN2010BTA-150MTR-ND - Tape & Reel (TR)
118-SRN2010BTA-150MCT-ND - Cut Tape (CT)
118-SRN2010BTA-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN2010BTA-150M
Description
FIXED IND 15UH 600MA 1.44 OHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 µH Semi-Shielded Wirewound Inductor 600 mA 1.44Ohm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.44Ohm Max
Mfr
Q @ Freq
10 @ 1MHz
Series
Frequency - Self Resonant
24MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0806 (2016 Metric)
Tolerance
±20%
Supplier Device Package
0806
Current Rating (Amps)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current - Saturation (Isat)
460mA
Height - Seated (Max)
0.039" (1.00mm)
Shielding
Semi-Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,595
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.75100$17.51
100$1.43880$143.88
1,000$1.18340$1,183.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.07803$3,234.09
6,000$1.01653$6,099.18
9,000$0.98224$8,840.16
15,000$0.94070$14,110.50
21,000$0.91433$19,200.93
30,000$0.88720$26,616.00
Manufacturers Standard Package