
SRN2010-1R0M | |
|---|---|
DigiKey Part Number | SRN2010-1R0MTR-ND - Tape & Reel (TR) SRN2010-1R0MCT-ND - Cut Tape (CT) SRN2010-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2010-1R0M |
Description | FIXED IND 1UH 2.4A 72 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.4 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN2010-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | 11 @ 1MHz | |
Frequency - Self Resonant | 150MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.81700 | $18.17 |
| 100 | $1.49060 | $149.06 |
| 1,000 | $1.22583 | $1,225.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.15578 | $2,311.56 |
| 4,000 | $1.08982 | $4,359.28 |
| 6,000 | $1.05302 | $6,318.12 |
| 10,000 | $1.00847 | $10,084.70 |
| 14,000 | $0.98017 | $13,722.38 |
| 20,000 | $0.95108 | $19,021.60 |
| 50,000 | $0.89306 | $44,653.00 |


