
SRN2012-R24M | |
|---|---|
DigiKey Part Number | SRN2012-R24MTR-ND - Tape & Reel (TR) SRN2012-R24MCT-ND - Cut Tape (CT) SRN2012-R24MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2012-R24M |
Description | FIXED IND 240NH 3.5A 33 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Drum Core, Wirewound Inductor 3.5 A 33mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN2012-R24M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33mOhm Max | |
Q @ Freq | 8 @ 1MHz | |
Frequency - Self Resonant | 360MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.85800 | $18.58 |
| 100 | $1.52920 | $152.92 |
| 1,000 | $1.25764 | $1,257.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.18583 | $2,371.66 |
| 4,000 | $1.11815 | $4,472.60 |
| 6,000 | $1.08039 | $6,482.34 |
| 10,000 | $1.03467 | $10,346.70 |
| 14,000 | $1.00564 | $14,078.96 |
| 20,000 | $0.97579 | $19,515.80 |


