
SRN2512-4R7M | |
|---|---|
DigiKey Part Number | 118-SRN2512-4R7MTR-ND - Tape & Reel (TR) 118-SRN2512-4R7MCT-ND - Cut Tape (CT) 118-SRN2512-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2512-4R7M |
Description | FIXED IND 4.7UH SURFACE MOUNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN2512-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $2.03100 | $20.31 |
| 100 | $1.66730 | $166.73 |
| 1,000 | $1.37085 | $1,370.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.29255 | $2,585.10 |
| 4,000 | $1.21878 | $4,875.12 |
| 6,000 | $1.17763 | $7,065.78 |
| 10,000 | $1.12781 | $11,278.10 |
| 14,000 | $1.09618 | $15,346.52 |
| 20,000 | $1.06364 | $21,272.80 |

