
SRN2009T-R47M | |
|---|---|
DigiKey Part Number | SRN2009T-R47MTR-ND - Tape & Reel (TR) SRN2009T-R47MCT-ND - Cut Tape (CT) SRN2009T-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2009T-R47M |
Description | FIXED IND 470NH 2A 38 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 2 A 38mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN2009T-R47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm | |
Q @ Freq | 25 @ 1MHz | |
Frequency - Self Resonant | 300MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.81700 | $18.17 |
| 100 | $1.49380 | $149.38 |
| 1,000 | $1.22837 | $1,228.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.15817 | $2,316.34 |
| 4,000 | $1.09208 | $4,368.32 |
| 6,000 | $1.05520 | $6,331.20 |
| 10,000 | $1.01055 | $10,105.50 |
| 14,000 | $0.98221 | $13,750.94 |
| 20,000 | $0.95305 | $19,061.00 |
| 50,000 | $0.89512 | $44,756.00 |

