
SRN2009T-6R8M | |
|---|---|
DigiKey Part Number | SRN2009T-6R8MTR-ND - Tape & Reel (TR) SRN2009T-6R8MCT-ND - Cut Tape (CT) SRN2009T-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2009T-6R8M |
Description | FIXED IND 6.8UH 650MA 550 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 650 mA 550mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN2009T-6R8M Models |
Category | DC Resistance (DCR) 550mOhm |
Mfr | Q @ Freq 15 @ 1MHz |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 (2016 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Current - Saturation (Isat) 650mA | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.89100 | $18.91 |
| 100 | $1.55390 | $155.39 |
| 1,000 | $1.27746 | $1,277.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.20449 | $2,408.98 |
| 4,000 | $1.13576 | $4,543.04 |
| 6,000 | $1.09741 | $6,584.46 |
| 10,000 | $1.05098 | $10,509.80 |
| 14,000 | $1.02150 | $14,301.00 |
| 20,000 | $0.99117 | $19,823.40 |

