
SRN2009T-1R0M | |
|---|---|
DigiKey Part Number | SRN2009T-1R0MTR-ND - Tape & Reel (TR) SRN2009T-1R0MCT-ND - Cut Tape (CT) SRN2009T-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2009T-1R0M |
Description | FIXED IND 1UH 1.4A 65 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 1.4 A 65mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN2009T-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm | |
Q @ Freq | 20 @ 1MHz | |
Frequency - Self Resonant | 200MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.89100 | $18.91 |
| 100 | $1.55390 | $155.39 |
| 1,000 | $1.27746 | $1,277.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.20449 | $2,408.98 |
| 4,000 | $1.13576 | $4,543.04 |
| 6,000 | $1.09741 | $6,584.46 |
| 10,000 | $1.05098 | $10,509.80 |
| 14,000 | $1.02150 | $14,301.00 |
| 20,000 | $0.99117 | $19,823.40 |

