
SRF9005A-472Y | |
---|---|
DigiKey Part Number | 118-SRF9005A-472YTR-ND - Tape & Reel (TR) 118-SRF9005A-472YCT-ND - Cut Tape (CT) 118-SRF9005A-472YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF9005A-472Y |
Description | IND SHLD 4700 UH 50% 0.4A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 4 kOhms @ 3 MHz 400mA DCR 900mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 4 kOhms @ 3 MHz | |
Inductance @ Frequency | 4.7 mH @ 100 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 900mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.236" W (9.20mm x 6.00mm) | |
Height (Max) | 0.209" (5.30mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.03000 | $15.03 |
10 | $12.34100 | $123.41 |
100 | $10.14880 | $1,014.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.34985 | $8,349.85 |
2,000 | $7.87493 | $15,749.86 |
3,000 | $7.61004 | $22,830.12 |
5,000 | $7.52640 | $37,632.00 |