
SRF9005A-251Y | |
|---|---|
DigiKey Part Number | 118-SRF9005A-251YTR-ND - Tape & Reel (TR) 118-SRF9005A-251YCT-ND - Cut Tape (CT) 118-SRF9005A-251YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF9005A-251Y |
Description | IND SHLD 250 UH 50% 1.2A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 250 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 20 MHz 1.2A DCR 130mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 130mOhm |
Manufacturer Bourns Inc. | Voltage Rating - DC 80V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.362" L x 0.236" W (9.20mm x 6.00mm) |
Impedance @ Frequency 600 Ohms @ 20 MHz | Height (Max) 0.209" (5.30mm) |
Inductance @ Frequency 250 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 1.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.62000 | $15.62 |
| 10 | $12.85000 | $128.50 |
| 100 | $10.56790 | $1,056.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.69498 | $8,694.98 |
| 2,000 | $8.20033 | $16,400.66 |
| 3,000 | $7.92459 | $23,773.77 |
| 5,000 | $7.59071 | $37,953.55 |
| 7,000 | $7.53604 | $52,752.28 |

