New Product
SRP4021HMT-5R6M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP4021HMT-100M

DigiKey Part Number
118-SRP4021HMT-100MTR-ND - Tape & Reel (TR)
118-SRP4021HMT-100MCT-ND - Cut Tape (CT)
118-SRP4021HMT-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP4021HMT-100M
Description
IND SHLD 100 UH 20% 2.8A
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 2.8 A 132mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
132mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.165" L x 0.161" W (4.20mm x 4.10mm)
Height - Seated (Max)
0.083" (2.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,947
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.47000$9.47
10$7.81200$78.12
100$6.42510$642.51
1,000$5.54178$5,541.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.81632$14,448.96
6,000$4.54271$27,256.26
9,000$4.52760$40,748.40
Manufacturers Standard Package