
SRF4532TA-900Y | |
|---|---|
DigiKey Part Number | 118-SRF4532TA-900YTR-ND - Tape & Reel (TR) 118-SRF4532TA-900YCT-ND - Cut Tape (CT) 118-SRF4532TA-900YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF4532TA-900Y |
Description | CMC 0.35UH 90 OHM 4A SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 350 nH @ 100 kHz 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 4A DCR 50mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 50mOhm |
Manufacturer Bourns Inc. | Voltage Rating - DC 50V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Number of Lines 2 | Height (Max) 0.118" (3.00mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 350 nH @ 100 kHz | Base Product Number |
Current Rating (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $6.27300 | $62.73 |
| 25 | $5.80120 | $145.03 |
| 50 | $5.47060 | $273.53 |
| 100 | $5.15730 | $515.73 |
| 250 | $4.77144 | $1,192.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.49880 | $2,249.40 |
| 1,000 | $4.24213 | $4,242.13 |
| 1,500 | $4.09891 | $6,148.36 |
| 2,500 | $3.92554 | $9,813.85 |
| 3,500 | $3.81546 | $13,354.11 |
| 5,000 | $3.70224 | $18,511.20 |



