


SRF3225TAC-220Y | |
---|---|
DigiKey Part Number | 118-SRF3225TAC-220YTR-ND - Tape & Reel (TR) 118-SRF3225TAC-220YCT-ND - Cut Tape (CT) 118-SRF3225TAC-220YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF3225TAC-220Y |
Description | CMC 22UH 250MA 2LN 1.1KOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.1 kOhms @ 10 MHz 250mA DCR 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.1 kOhms @ 10 MHz | |
Inductance @ Frequency | 22 µH @ 100 kHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.86000 | $4.86 |
10 | $4.01700 | $40.17 |
25 | $3.71440 | $92.86 |
50 | $3.50180 | $175.09 |
100 | $3.30190 | $330.19 |
250 | $3.05472 | $763.68 |
500 | $2.88022 | $1,440.11 |
1,000 | $2.71574 | $2,715.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.56081 | $5,121.62 |
4,000 | $2.41490 | $9,659.60 |
6,000 | $2.33353 | $14,001.18 |
10,000 | $2.23501 | $22,350.10 |
14,000 | $2.17248 | $30,414.72 |
20,000 | $2.16090 | $43,218.00 |