


SRF3225AB-101Y | |
---|---|
DigiKey Part Number | 118-SRF3225AB-101YTR-ND - Tape & Reel (TR) 118-SRF3225AB-101YCT-ND - Cut Tape (CT) 118-SRF3225AB-101YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF3225AB-101Y |
Description | CMC 100UH 100MA 2LN 5.5KOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.5 kOhms @ 10 MHz 100mA DCR 3.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 5.5 kOhms @ 10 MHz | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 3.5Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.68000 | $5.68 |
10 | $4.70000 | $47.00 |
25 | $4.34640 | $108.66 |
50 | $4.09780 | $204.89 |
100 | $3.86330 | $386.33 |
250 | $3.57368 | $893.42 |
500 | $3.36952 | $1,684.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $3.12850 | $3,754.20 |
2,400 | $2.95014 | $7,080.34 |
3,600 | $2.85067 | $10,262.41 |
6,000 | $2.73025 | $16,381.50 |
8,400 | $2.65379 | $22,291.84 |
12,000 | $2.57513 | $30,901.56 |
30,000 | $2.57250 | $77,175.00 |