SRF3216A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRF3216A
Bourns Inductors | Digi-Key Daily

SRF3216A-900Y

DigiKey Part Number
SRF3216A-900YTR-ND - Tape & Reel (TR)
SRF3216A-900YCT-ND - Cut Tape (CT)
SRF3216A-900YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF3216A-900Y
Description
CMC 400MA 2LN 90OHM SMD AEC-Q200
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF3216A-900Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.087" (2.20mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,199
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.61000$4.61
10$3.81100$38.11
25$3.52320$88.08
50$3.32240$166.12
100$3.13150$313.15
250$2.89732$724.33
500$2.73170$1,365.85
1,000$2.57563$2,575.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.42869$4,857.38
4,000$2.29029$9,161.16
6,000$2.21311$13,278.66
10,000$2.11967$21,196.70
14,000$2.06033$28,844.62
20,000$2.03742$40,748.40
Manufacturers Standard Package