


SRF3216-601Y | |
|---|---|
DigiKey Part Number | SRF3216-601YTR-ND - Tape & Reel (TR) SRF3216-601YCT-ND - Cut Tape (CT) SRF3216-601YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF3216-601Y |
Description | CMC 300MA 2LN 600 OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 300mA DCR 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF3216-601Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.087" (2.20mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.70000 | $37.00 |
| 25 | $3.42680 | $85.67 |
| 50 | $3.22940 | $161.47 |
| 100 | $3.04520 | $304.52 |
| 250 | $2.81736 | $704.34 |
| 500 | $2.65620 | $1,328.10 |
| 1,000 | $2.50452 | $2,504.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.36163 | $4,723.26 |
| 4,000 | $2.22704 | $8,908.16 |
| 6,000 | $2.15196 | $12,911.76 |
| 10,000 | $2.06109 | $20,610.90 |
| 14,000 | $2.00339 | $28,047.46 |
| 20,000 | $1.94406 | $38,881.20 |

