


SRF2012-161YA | |
---|---|
DigiKey Part Number | SRF2012-161YATR-ND - Tape & Reel (TR) SRF2012-161YACT-ND - Cut Tape (CT) SRF2012-161YADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF2012-161YA |
Description | CMC 350MA 2LN 160 OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 160 Ohms @ 100 MHz 350mA DCR 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF2012-161YA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 160 Ohms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.92600 | $19.26 |
25 | $1.78480 | $44.62 |
50 | $1.68100 | $84.05 |
100 | $1.58470 | $158.47 |
250 | $1.46628 | $366.57 |
500 | $1.38248 | $691.24 |
1,000 | $1.30337 | $1,303.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.22896 | $2,457.92 |
4,000 | $1.15880 | $4,635.20 |
6,000 | $1.11969 | $6,718.14 |
10,000 | $1.07232 | $10,723.20 |
14,000 | $1.04224 | $14,591.36 |
20,000 | $1.01130 | $20,226.00 |
50,000 | $0.95594 | $47,797.00 |