
SRF1306-251Y | |
|---|---|
DigiKey Part Number | 118-SRF1306-251YTR-ND - Tape & Reel (TR) 118-SRF1306-251YCT-ND - Cut Tape (CT) 118-SRF1306-251YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1306-251Y |
Description | CMC 250UH 600MA 2LN 600 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 250 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 1 MHz 600mA DCR 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF1306-251Y Models |
Category | DC Resistance (DCR) (Max) 150mOhm |
Manufacturer Bourns Inc. | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.413" L x 0.374" W (10.50mm x 9.50mm) |
Number of Lines 2 | Height (Max) 0.238" (6.05mm) |
Impedance @ Frequency 600 Ohms @ 1 MHz | Package / Case 8-SMD, Gull Wing |
Inductance @ Frequency 250 µH @ 100 kHz | Base Product Number |
Current Rating (Max) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.83000 | $12.83 |
| 10 | $10.52400 | $105.24 |
| 25 | $9.73440 | $243.36 |
| 50 | $9.17680 | $458.84 |
| 100 | $8.65150 | $865.15 |
| 250 | $8.00412 | $2,001.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $7.43182 | $4,459.09 |
| 1,200 | $7.00835 | $8,410.02 |
| 1,800 | $6.77223 | $12,190.01 |
| 3,000 | $6.48635 | $19,459.05 |
| 4,200 | $6.30487 | $26,480.45 |
| 6,000 | $6.11817 | $36,709.02 |

