




SRF1280A-3R3Y | |
---|---|
DigiKey Part Number | SRF1280A-3R3YTR-ND - Tape & Reel (TR) SRF1280A-3R3YCT-ND - Cut Tape (CT) SRF1280A-3R3YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1280A-3R3Y |
Description | INDUCT ARRAY 2 COIL 3.3UH SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 13.2 µH Inductance - Connected in Series 3.3 µH Inductance - Connected in Parallel 11mOhm Max DC Resistance (DCR) - Parallel 10.4 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1280A-3R3Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 3.3 µH | |
Inductance - Connected In Series | 13.2 µH | |
Tolerance | ±30% | |
Current Rating - Parallel | 10.4 A | |
Current Rating - Series | 5.23 A | |
Current Saturation - Parallel | 21.5 A | |
Current Saturation - Series | 10.8 A | |
DC Resistance (DCR) - Parallel | 11mOhm Max | |
DC Resistance (DCR) - Series | 40mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.72000 | $15.72 |
10 | $12.94100 | $129.41 |
25 | $11.97600 | $299.40 |
50 | $11.28940 | $564.47 |
100 | $10.64400 | $1,064.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $9.46393 | $3,785.57 |
800 | $8.92463 | $7,139.70 |
1,200 | $8.62384 | $10,348.61 |
2,000 | $8.25962 | $16,519.24 |
2,800 | $8.02846 | $22,479.69 |
4,000 | $7.93359 | $31,734.36 |