




SRF1280A-2R2Y | |
---|---|
DigiKey Part Number | 118-SRF1280A-2R2YTR-ND - Tape & Reel (TR) 118-SRF1280A-2R2YCT-ND - Cut Tape (CT) 118-SRF1280A-2R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1280A-2R2Y |
Description | INDUCT ARRAY 2 COIL 2.2UH SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 8.8 µH Inductance - Connected in Series 2.2 µH Inductance - Connected in Parallel 9.2mOhm Max DC Resistance (DCR) - Parallel 12.5 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1280A-2R2Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 2.2 µH | |
Inductance - Connected In Series | 8.8 µH | |
Tolerance | ±30% | |
Current Rating - Parallel | 12.5 A | |
Current Rating - Series | 6.23 A | |
Current Saturation - Parallel | 25.5 A | |
Current Saturation - Series | 12.7 A | |
DC Resistance (DCR) - Parallel | 9.2mOhm Max | |
DC Resistance (DCR) - Series | 33.8mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.72000 | $15.72 |
10 | $12.94100 | $129.41 |
25 | $11.97600 | $299.40 |
50 | $11.28940 | $564.47 |
100 | $10.64400 | $1,064.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $9.46393 | $3,785.57 |
800 | $8.92463 | $7,139.70 |
1,200 | $8.62384 | $10,348.61 |
2,000 | $8.25962 | $16,519.24 |
2,800 | $8.02846 | $22,479.69 |
4,000 | $7.93359 | $31,734.36 |