SRF1280
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRF1280
SRF1280-6R8Y
SRF1280-6R8Y
Bourns Magnetic Capabilities

SRF1280-6R8Y

DigiKey Part Number
SRF1280-6R8YTR-ND - Tape & Reel (TR)
SRF1280-6R8YCT-ND - Cut Tape (CT)
SRF1280-6R8YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF1280-6R8Y
Description
INDUCT ARRAY 2 COIL 6.8UH SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 27.2 µH Inductance - Connected in Series 6.8 µH Inductance - Connected in Parallel 18.3mOhm Max DC Resistance (DCR) - Parallel 7.34 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF1280-6R8Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
6.8 µH
Inductance - Connected In Series
27.2 µH
Tolerance
±30%
Current Rating - Parallel
7.34 A
Current Rating - Series
3.67 A
Current Saturation - Parallel
13.3 A
Current Saturation - Series
6.67 A
DC Resistance (DCR) - Parallel
18.3mOhm Max
DC Resistance (DCR) - Series
65.6mOhm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 770
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.29000$14.29
10$11.73400$117.34
100$9.64550$964.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$8.57558$3,430.23
800$8.08670$6,469.36
1,200$7.81407$9,376.88
2,000$7.48408$14,968.16
2,800$7.27451$20,368.63
4,000$7.11278$28,451.12
Manufacturers Standard Package