SRF1260A SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRF1260A SERIES
Bourns Magnetic Capabilities

SRF1260A-820M

DigiKey Part Number
118-SRF1260A-820MTR-ND - Tape & Reel (TR)
118-SRF1260A-820MCT-ND - Cut Tape (CT)
118-SRF1260A-820MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF1260A-820M
Description
INDUCT ARRAY 2 COIL 82UH SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 328 µH Inductance - Connected in Series 82 µH Inductance - Connected in Parallel 150mOhm Max DC Resistance (DCR) - Parallel 2.05 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF1260A-820M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
82 µH
Inductance - Connected In Series
328 µH
Tolerance
±20%
Current Rating - Parallel
2.05 A
Current Rating - Series
1.03 A
Current Saturation - Parallel
2.39 A
Current Saturation - Series
1.2 A
DC Resistance (DCR) - Parallel
150mOhm Max
DC Resistance (DCR) - Series
568mOhm Max
Shielding
Shielded
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.244" (6.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,168
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.94000$11.94
10$9.84500$98.45
25$9.11120$227.78
50$8.58920$429.46
100$8.09780$809.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$7.19930$2,879.72
800$6.78883$5,431.06
1,200$6.55988$7,871.86
2,000$6.28262$12,565.24
2,800$6.10664$17,098.59
4,000$5.92560$23,702.40
10,000$5.85501$58,550.10
Manufacturers Standard Package