SRF1260A SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRF1260A SERIES
Bourns Magnetic Capabilities

SRF1260A-471M

DigiKey Part Number
SRF1260A-471MTR-ND - Tape & Reel (TR)
SRF1260A-471MCT-ND - Cut Tape (CT)
SRF1260A-471MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF1260A-471M
Description
INDUCT ARRAY 2 COIL 470UH SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 1.88 mH Inductance - Connected in Series 470 µH Inductance - Connected in Parallel 830mOhm Max DC Resistance (DCR) - Parallel 870 mA Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF1260A-471M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
470 µH
Inductance - Connected In Series
1.88 mH
Tolerance
±20%
Current Rating - Parallel
870 mA
Current Rating - Series
434 mA
Current Saturation - Parallel
1.02 A
Current Saturation - Series
510 mA
DC Resistance (DCR) - Parallel
830mOhm Max
DC Resistance (DCR) - Series
3.197Ohm Max
Shielding
Shielded
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.244" (6.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.99000$11.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600$6.38590$10,217.44