


SRF1260A-471M | |
---|---|
DigiKey Part Number | SRF1260A-471MTR-ND - Tape & Reel (TR) SRF1260A-471MCT-ND - Cut Tape (CT) SRF1260A-471MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1260A-471M |
Description | INDUCT ARRAY 2 COIL 470UH SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 1.88 mH Inductance - Connected in Series 470 µH Inductance - Connected in Parallel 830mOhm Max DC Resistance (DCR) - Parallel 870 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1260A-471M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 470 µH | |
Inductance - Connected In Series | 1.88 mH | |
Tolerance | ±20% | |
Current Rating - Parallel | 870 mA | |
Current Rating - Series | 434 mA | |
Current Saturation - Parallel | 1.02 A | |
Current Saturation - Series | 510 mA | |
DC Resistance (DCR) - Parallel | 830mOhm Max | |
DC Resistance (DCR) - Series | 3.197Ohm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.244" (6.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.99000 | $11.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,600 | $6.38590 | $10,217.44 |