




SRF1260A-470M | |
---|---|
DigiKey Part Number | SRF1260A-470MTR-ND - Tape & Reel (TR) SRF1260A-470MCT-ND - Cut Tape (CT) SRF1260A-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1260A-470M |
Description | INDUCT ARRAY 2 COIL 47UH SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 188 µH Inductance - Connected in Series 47 µH Inductance - Connected in Parallel 86mOhm Max DC Resistance (DCR) - Parallel 2.71 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1260A-470M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 47 µH | |
Inductance - Connected In Series | 188 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.71 A | |
Current Rating - Series | 1.35 A | |
Current Saturation - Parallel | 3.24 A | |
Current Saturation - Series | 1.62 A | |
DC Resistance (DCR) - Parallel | 86mOhm Max | |
DC Resistance (DCR) - Series | 340mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.244" (6.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.91000 | $11.91 |
10 | $9.82000 | $98.20 |
25 | $9.08800 | $227.20 |
50 | $8.56740 | $428.37 |
100 | $8.07720 | $807.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $7.18093 | $2,872.37 |
800 | $6.77151 | $5,417.21 |
1,200 | $6.54314 | $7,851.77 |
2,000 | $6.26660 | $12,533.20 |
2,800 | $6.09107 | $17,055.00 |
4,000 | $5.91048 | $23,641.92 |
10,000 | $5.84007 | $58,400.70 |