




SRF1260-470M | |
|---|---|
DigiKey Part Number | SRF1260-470MTR-ND - Tape & Reel (TR) SRF1260-470MCT-ND - Cut Tape (CT) SRF1260-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1260-470M |
Description | INDUCT ARRAY 2 COIL 47UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 188 µH Inductance - Connected in Series 47 µH Inductance - Connected in Parallel 86mOhm Max DC Resistance (DCR) - Parallel 2.71 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1260-470M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 47 µH | |
Inductance - Connected In Series | 188 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.71 A | |
Current Rating - Series | 1.35 A | |
Current Saturation - Parallel | 3.24 A | |
Current Saturation - Series | 1.62 A | |
DC Resistance (DCR) - Parallel | 86mOhm Max | |
DC Resistance (DCR) - Series | 340mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.244" (6.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.76000 | $11.76 |
| 10 | $9.63600 | $96.36 |
| 100 | $7.92390 | $792.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $7.04460 | $2,817.84 |
| 800 | $6.64276 | $5,314.21 |
| 1,200 | $6.41873 | $7,702.48 |
| 2,000 | $6.14742 | $12,294.84 |
| 2,800 | $5.97521 | $16,730.59 |
| 4,000 | $5.79803 | $23,192.12 |


