500 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 800 Ohms @ 2 MHz 840mA DCR 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 800 Ohms @ 2 MHz 840mA DCR 70mOhm
Bourns Magnetic Capabilities

SRF1006-501Y

DigiKey Part Number
SRF1006-501YTR-ND - Tape & Reel (TR)
SRF1006-501YCT-ND - Cut Tape (CT)
SRF1006-501YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF1006-501Y
Description
CMC 500UH 840MA 2LN 800 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
500 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 800 Ohms @ 2 MHz 840mA DCR 70mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF1006-501Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
840mA
Manufacturer
Bourns Inc.
DC Resistance (DCR) (Max)
70mOhm
Series
Voltage Rating - DC
50V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.394" L x 0.343" W (10.00mm x 8.70mm)
Number of Lines
2
Height (Max)
0.256" (6.50mm)
Impedance @ Frequency
800 Ohms @ 2 MHz
Package / Case
Horizontal, 4 PC Pad
Inductance @ Frequency
500 µH @ 100 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 326
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.70000$9.70
10$7.95800$79.58
25$7.36000$184.00
50$6.93900$346.95
100$6.54180$654.18
250$6.05200$1,513.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$5.48384$4,387.07
1,600$5.17138$8,274.21
2,400$4.99710$11,993.04
4,000$4.78609$19,144.36
5,600$4.65215$26,052.04
8,000$4.51440$36,115.20
Manufacturers Standard Package