SRF0905 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRF0905 Series
Bourns Magnetic Capabilities

SRF0905-400Y

DigiKey Part Number
118-SRF0905-400YTR-ND - Tape & Reel (TR)
118-SRF0905-400YCT-ND - Cut Tape (CT)
118-SRF0905-400YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF0905-400Y
Description
CMC 40UH 900MA 2LN 800 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
40 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 800 Ohms @ 20 MHz 900mA DCR 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF0905-400Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
800 Ohms @ 20 MHz
Inductance @ Frequency
40 µH @ 1 kHz
Current Rating (Max)
900mA
DC Resistance (DCR) (Max)
250mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.362" L x 0.236" W (9.20mm x 6.00mm)
Height (Max)
0.209" (5.30mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,206
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.06000$9.06
10$7.47500$74.75
25$6.91800$172.95
50$6.52140$326.07
100$6.14850$614.85
250$5.68832$1,422.08
500$5.36348$2,681.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.05758$5,057.58
2,000$4.76950$9,539.00
3,000$4.60882$13,826.46
5,000$4.41429$22,071.45
7,000$4.31151$30,180.57
Manufacturers Standard Package