Shielded 2 Coil Inductor Array 3.559 mH Inductance - Connected in Series 820 µH Inductance - Connected in Parallel 5.01Ohm Max DC Resistance (DCR) - Parallel 270 mA Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRF0703HA-821M

DigiKey Part Number
118-SRF0703HA-821MTR-ND - Tape & Reel (TR)
118-SRF0703HA-821MCT-ND - Cut Tape (CT)
118-SRF0703HA-821MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF0703HA-821M
Description
IND DUAL 820UH 20% 0.27A SHLD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 3.559 mH Inductance - Connected in Series 820 µH Inductance - Connected in Parallel 5.01Ohm Max DC Resistance (DCR) - Parallel 270 mA Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
280 mA
Manufacturer
Bourns Inc.
Current Saturation - Series
140 mA
Series
DC Resistance (DCR) - Parallel
5.01Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR) - Series
20.07Ohm Max
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-55°C ~ 150°C
Inductance - Connected In Parallel
820 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
3.559 mH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Current Rating - Parallel
270 mA
Height
0.142" (3.60mm)
Current Rating - Series
134 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.73000$13.73
10$11.27200$112.72
100$9.27140$927.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$7.37025$11,055.38
3,000$6.95120$20,853.60
4,500$6.71757$30,229.07
7,500$6.51554$48,866.55
Manufacturers Standard Package