Shielded 2 Coil Inductor Array 2.93 mH Inductance - Connected in Series 680 µH Inductance - Connected in Parallel 3.96Ohm Max DC Resistance (DCR) - Parallel 290 mA Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRF0703HA-681M

DigiKey Part Number
118-SRF0703HA-681MTR-ND - Tape & Reel (TR)
118-SRF0703HA-681MCT-ND - Cut Tape (CT)
118-SRF0703HA-681MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF0703HA-681M
Description
IND DUAL 680UH 20% 0.29A SHLD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 2.93 mH Inductance - Connected in Series 680 µH Inductance - Connected in Parallel 3.96Ohm Max DC Resistance (DCR) - Parallel 290 mA Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
680 µH
Inductance - Connected In Series
2.93 mH
Tolerance
±20%
Current Rating - Parallel
290 mA
Current Rating - Series
143 mA
Current Saturation - Parallel
310 mA
Current Saturation - Series
150 mA
DC Resistance (DCR) - Parallel
3.96Ohm Max
DC Resistance (DCR) - Series
16.17Ohm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height
0.142" (3.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.73000$13.73
10$11.27200$112.72
100$9.27140$927.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$7.37025$11,055.38
3,000$6.95120$20,853.60
4,500$6.71757$30,229.07
7,500$6.51554$48,866.55
Manufacturers Standard Package