
SRF0703HA-4R7M | |
|---|---|
DigiKey Part Number | 118-SRF0703HA-4R7MTR-ND - Tape & Reel (TR) 118-SRF0703HA-4R7MCT-ND - Cut Tape (CT) 118-SRF0703HA-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0703HA-4R7M |
Description | IND DUAL 4.7UH 20% 2.7A SHLD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 18.8 µH Inductance - Connected in Series 4.7 µH Inductance - Connected in Parallel 50mOhm Max DC Resistance (DCR) - Parallel 2.7 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 4.7 µH | |
Inductance - Connected In Series | 18.8 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.7 A | |
Current Rating - Series | 1.35 A | |
Current Saturation - Parallel | 3.78 A | |
Current Saturation - Series | 1.89 A | |
DC Resistance (DCR) - Parallel | 50mOhm Max | |
DC Resistance (DCR) - Series | 200mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.142" (3.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.73000 | $13.73 |
| 10 | $11.27200 | $112.72 |
| 100 | $9.27140 | $927.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $7.37025 | $11,055.38 |
| 3,000 | $6.95120 | $20,853.60 |
| 4,500 | $6.71757 | $30,229.07 |
| 7,500 | $6.51554 | $48,866.55 |

