
SRF0703HA-471M | |
|---|---|
DigiKey Part Number | 118-SRF0703HA-471MTR-ND - Tape & Reel (TR) 118-SRF0703HA-471MCT-ND - Cut Tape (CT) 118-SRF0703HA-471MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0703HA-471M |
Description | IND DUAL 470UH 20% 0.35A SHLD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 1.859 mH Inductance - Connected in Series 470 µH Inductance - Connected in Parallel 2.82Ohm Max DC Resistance (DCR) - Parallel 350 mA Nonstandard |
Datasheet | Datasheet |
Category | Current Saturation - Parallel 370 mA |
Manufacturer Bourns Inc. | Current Saturation - Series 180 mA |
Series | DC Resistance (DCR) - Parallel 2.82Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 11.22Ohm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -55°C ~ 150°C |
Inductance - Connected In Parallel 470 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 1.859 mH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating - Parallel 350 mA | Height 0.142" (3.60mm) |
Current Rating - Series 173 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.73000 | $13.73 |
| 10 | $11.27200 | $112.72 |
| 100 | $9.27140 | $927.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $7.37025 | $11,055.38 |
| 3,000 | $6.95120 | $20,853.60 |
| 4,500 | $6.71757 | $30,229.07 |
| 7,500 | $6.51554 | $48,866.55 |

