
SRF0703HA-151M | |
|---|---|
DigiKey Part Number | 118-SRF0703HA-151MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRF0703HA-151M |
Description | IND DUAL 150UH 20% 0.58A SHLD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 150 µH Inductance - Connected in Parallel 986mOhm Max DC Resistance (DCR) - Parallel 580 mA Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 150 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 580 mA | |
Current Rating - Series | 289 mA | |
Current Saturation - Parallel | 650 mA | |
Current Saturation - Series | 320 mA | |
DC Resistance (DCR) - Parallel | 986mOhm Max | |
DC Resistance (DCR) - Series | 3.63Ohm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.142" (3.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $7.08671 | $10,630.07 |

