




SRF0703-150M | |
|---|---|
DigiKey Part Number | SRF0703-150MTR-ND - Tape & Reel (TR) SRF0703-150MCT-ND - Cut Tape (CT) SRF0703-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0703-150M |
Description | INDUCT ARRAY 2 COIL 15UH SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 60 µH Inductance - Connected in Series 15 µH Inductance - Connected in Parallel 119mOhm Max DC Resistance (DCR) - Parallel 1.83 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF0703-150M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 15 µH | |
Inductance - Connected In Series | 60 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.83 A | |
Current Rating - Series | 916 mA | |
Current Saturation - Parallel | 2.05 A | |
Current Saturation - Series | 1.03 A | |
DC Resistance (DCR) - Parallel | 119mOhm Max | |
DC Resistance (DCR) - Series | 470mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.142" (3.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $5.90300 | $59.03 |
| 100 | $4.85560 | $485.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.85873 | $5,788.10 |
| 3,000 | $3.63895 | $10,916.85 |
| 4,500 | $3.51641 | $15,823.84 |
| 7,500 | $3.36800 | $25,260.00 |
| 10,500 | $3.27379 | $34,374.79 |
| 15,000 | $3.17690 | $47,653.50 |


